Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSIGNET / AC
Manufacturer Part NoAKT1
Order Code3403684
Product RangeAKx
Product RangeAKx
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Includes a PDA200E hearing loop amplifier, AMP handheld microphone, APS SCART to double phono lead, APXM outreach plate, APL outreach plate, AL5 lead and 2x 6m Belden cable.
- Ideal for creating a high quality induction loop system for a TV or music lounge
- Wall-mountable PDA200E amplifier capable of driving a perimeter loop of up to 200m²
- Internal drive, level and metal compensation controls
- Two balanced / unbalanced line level inputs
- One microphone input with 12V phantom power for electret microphones
- Full compatibility with the Outreach plate audio input extension system
- Fully compliant with BS EN 60118-4 when correctly installed
- Loop cable not included-use our LOOP2W1mm² cable or download our AFILS loop calculator from our Software and Apps page formore precise recommendations
- Type: Wall mounting, requires fixed mains wiring
- Coverage: 200m²
- Mains supply: 230VAC, 50/60Hz
- Auxiliary: 1x Microphone and 2x Line/Outreach screw connectors (on PDA200E)
- Indicators: Input level; loop current meter (peak 3, 2, 1); compression; power on
- Controls: Input level; loop drive, metal compensation
- IP rating: IP20
- Construction & finish: White painted steel
- Operating conditions: -5°C to +40°C
- Dimensions: 271x200x77mm
- Weight: 2.9kg
Contents
PDA200E hearing loop amplifier; AMP handheld microphone, APS SCART lead, APXM XLR mic. level connector plate, APL dual phono line level connector plate, AL5 lead; 2x 6m Belden cable; Loop Fitted sticker. Loop cable IS NOT included
Technical Specifications
Product Range
AKx
SVHC
No SVHC (16-Jan-2020)
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):405