Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGNET / AC
Manufacturer Part NoAPM
Order Code3409456
Also Known AsGTIN UPC EAN: 5056059610979
Unable to Retrieve Availability Information
Product Information
ManufacturerSIGNET / AC
Manufacturer Part NoAPM
Order Code3409456
Also Known AsGTIN UPC EAN: 5056059610979
Product Overview
A self-contained omni-directional electret microphone complete with on-board mic to line level converter. Ideal for mounting in ceilings, walls or desks and has excellent coverage (typically up to 25m² when located at a ceiling height of 2.5 - 3m.
- Can be connected to the balanced line level input of any audio system
- Fully cascadable – up to ten outreach plates can be daisy-chained to one balanced line level input
- Plates can be located at any convenient point on an installation
- Standard two pair audio cable is ideal for most applications
- Network lengths of 100m easily achievable with no degradation of sound quality
- Built-in pre-amp, mixer and level controls included on all variants
- Overcomes the need for excessively long microphone and audio leads
- 12 - 32V DC operation
- +6dB overload capability
- Surface mountable on 25mm UK single gang back boxes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096