Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No472645
Order Code3378528
Also Known AsGTIN UPC EAN: 5024763132377
Unable to Retrieve Availability Information
Product Information
ManufacturerSILVERLINE
Manufacturer Part No472645
Order Code3378528
Also Known AsGTIN UPC EAN: 5024763132377
Lock TypeCombination
Width52mm
Shackle Clearance - Horizontal25mm
Shackle Clearance - Vertical24mm
Shackle Diameter7mm
Lock MaterialZinc Alloy
SVHCTo Be Advised
Product Overview
- Robust, corrosion-resistant zinc body and hardened steel shackle
- Easily resettable, 4-digit combination with 10,000 possible combinations
- Secure locking mechanism with exceptional resistance to pulling and prying
- Ideal for securing outbuildings, sheds, gates, lockers, toolboxes and bikes
- Shackle diameter: 7mm
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
25mm
Shackle Diameter
7mm
SVHC
To Be Advised
Width
52mm
Shackle Clearance - Vertical
24mm
Lock Material
Zinc Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195