Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part NoMSS04I
Order Code3377825
Also Known AsGTIN UPC EAN: 5024763009471
Unable to Retrieve Availability Information
Product Information
ManufacturerSILVERLINE
Manufacturer Part NoMSS04I
Order Code3377825
Also Known AsGTIN UPC EAN: 5024763009471
Lock TypeKeyed
Width50mm
Shackle Clearance - Horizontal26mm
Shackle Clearance - Vertical26mm
Shackle Diameter8.5mm
Lock MaterialIron
SVHCTo Be Advised
Product Overview
- Iron body with brass cylinder
- Hardened steel shackle
- Multi-pin tumbler mechanism
- Includes 3x steel keys
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
26mm
Shackle Diameter
8.5mm
SVHC
To Be Advised
Width
50mm
Shackle Clearance - Vertical
26mm
Lock Material
Iron
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275