Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMPLY
Manufacturer Part NoSR-005
Order Code3389880
Product RangeSimply - Instant Gasket Silicone
Also Known AsGTIN UPC EAN: 5037409013084
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIMPLY
Manufacturer Part NoSR-005
Order Code3389880
Product RangeSimply - Instant Gasket Silicone
Also Known AsGTIN UPC EAN: 5037409013084
Technical Datasheet
Volume200ml
Product RangeSimply - Instant Gasket Silicone
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Instant Gasket range by Simply is permanently flexible, waterproof and quick curing with low dirt pick up. It is also sensor safe and temperature resistant up to 200 degrees celsius.
- Low volatile formula
- Easy to apply
- Sensor safe
- Temperature resistant to 300°C
- Permanently flexible
- Quick curing (low dirt pick up)
- Waterproof seal
Technical Specifications
Volume
200ml
SVHC
No SVHC (27-Jun-2024)
Product Range
Simply - Instant Gasket Silicone
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29