Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIP
Manufacturer Part No02139
Order Code4224718
Product RangeSIP - Trade Air Duster Guns
Also Known AsGTIN UPC EAN: 5012713021390
19 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$9.407 |
Price for:Each
Minimum: 1
Multiple: 1
US$9.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIP
Manufacturer Part No02139
Order Code4224718
Product RangeSIP - Trade Air Duster Guns
Also Known AsGTIN UPC EAN: 5012713021390
Operating Pressure Max58psi
Air Coupling Size1/4"
Product RangeSIP - Trade Air Duster Guns
SVHCBoric acid (14-Jun-2023)
Product Overview
Excellent for balance and manoeuvrability for rapid cleaning of dust, swarf, water etc.
- Supplied with 50mm nozzle
- Recommended pressure - 2-4 bar
- Air inlet size of ¼” BSP
Notes
Note: Will fit all compressors when supplied with a 04138 adaptor
Technical Specifications
Operating Pressure Max
58psi
Product Range
SIP - Trade Air Duster Guns
Air Coupling Size
1/4"
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25