Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSIP
Manufacturer Part No07974
Order Code4224716
Also Known AsGTIN UPC EAN: 5012713079742
Operating Pressure Max116psi
Overall Length24m
Internal Diameter5.5mm
Outer Diameter6.5mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
The SIP Air Hose Reel 15 utilises Through Flow technology which allows air to pass through the reel, allowing winding and unwinding during operation for added ease-of-use, while Auto-Layering makes recoiling and storage effortless. Supplied with a mounting bracket for quick and easy wall fixing. Perfect for a range of home, garage, and workshop applications.
- Through flow: Air passes through centre of the reel so it can be wound/unwound during operation
- Auto-Layer: Automatically layers hose across the reel preventing bunching in the case
- Quality ratchet and recoil system
- Pivot wall mounting bracket
- High-visibility tough yellow PVC hose
- Hose Diameter: 6.5mm
- Working Pressure: 116.0psi (8.0 bar)
- Working Temperature Range: -5°C to 45°C
- 1/4" BSP male air inlet
- Supplied with 1m connection hose, 2 x 1/4" BSP Male fittings
Notes
Note: Will fit all compressors when supplied with a 04138 & 04132 adaptor
Technical Specifications
Operating Pressure Max
116psi
Internal Diameter
5.5mm
Product Range
-
Overall Length
24m
Outer Diameter
6.5mm
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.26