You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

85102R1098SX50

Circular Connector, 851 Series, Wall Mount Receptacle, 6 Contacts, Crimp Socket, Bayonet, 10-98

SOURIAU-SUNBANK BY EATON 85102R1098SX50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
85102R1098SX50
Order Code:
2957363
Product Range
851 Series
Technical Datasheet:
85102R1098SX50   Datasheet
See all Technical Docs

Product Range Selector (851 Series)

See all from this product range

Product Overview

Originally designed specifically for aircraft, SOURIAU 851 Series connectors are used in a wide array of both commercial and military applications thanks to their ability to deliver a strong connection without compromising a lightweight, compact frame. These bayonet connectors meet MIL-DTL-26482 Series I requirements for environmental resistance and reliability. In addition to aircraft, these versatile connectors are also ideal for use in electronics such as machine tooling, automation, and measuring equipment.
  • Backnut
  • Meets MIL-DTL-26482H series 1, NFC 93422, HE 301B, VG 95328 and GAM/T1 international standards
  • Salt spray resistance : 500h
  • Lightweight and compact size, quick mating with 1/3 bayonet coupling
  • Meets MS311 standard qualification to VG95328 and HE301B standards
  • 500 Mating Cycles
  • Operating temperature range: -55°C to +125°C

Applications

Automation & Process Control, Avionics, Aerospace, Defence, Military, Industrial, Mining, Oil & Gas

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
851 Series

:
Wall Mount Receptacle

:
6Contacts

:
Crimp Socket

:
Bayonet

:
10-98

:
Aluminium Alloy Body

:
Olive Green Cadmium

:
Copper Alloy

:
Gold

:
X

:
Environmentally Sealed

:
MIL-DTL-26482 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

Supplier Direct Ship

Only available to customers within the EU - For a quote please contact your local sales team

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

US$65.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$65.38
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ US$57.778
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --