You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

D38999/26MF32PA-LC

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 32 Contacts

SOURIAU-SUNBANK / EATON D38999/26MF32PA-LC
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D38999/26MF32PA-LC
Order Code:
2685827
Product Range
Souriau MIL-DTL-38999 III
See all Technical Docs

Product Range Selector (Souriau MIL-DTL-38999 III)

See all from this product range

Product Overview

The D38999/26MF32PA-LC from Souriau is MIL-DTL-38999 Series III Composite series plug with RFI shielding with 32 contacts. This connector offers high density contact arrangements in a miniature circular shell and combines high coupling durability. High performance contact retention system ensures high temperature withstanding and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
  • Resistance to fluids, quick screw coupling with self locking mechanism
  • Thermoplastic or thermoset insulator, silicone elastomer grommet and interfacial seal
  • Insulation resistance of >= 5000Mohm (under 500VDC)
  • 100% scoop proof offering polarising options by angular positioning of keys
  • IP67 environmental protection
  • Durability of 500 mating cycles
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 2000hour
  • Composite body material with nickel plating
  • Copper alloy crimp pin contacts with gold plating (connector delivered without contacts)

Applications

Aerospace, Defence, Military, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-38999 Series III

:
Straight Plug

:
32Contacts

:
Crimp Pin - Contacts Not Supplied

:
Threaded

:
19-32

:
Composite Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
A

:
EMI

:
Souriau MIL-DTL-38999 III

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Supplier Direct Ship

Non-Cancellable / Non Returnable

Only available to customers within the EU - For a quote please contact your local sales team

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

US$107.399

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$107.399
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --