Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUIRE
Manufacturer Part NoCP50
Order Code3375355
Product RangeSquire - CP
Also Known AsGTIN UPC EAN: 5012245021783
Unable to Retrieve Availability Information
Product Information
ManufacturerSQUIRE
Manufacturer Part NoCP50
Order Code3375355
Product RangeSquire - CP
Also Known AsGTIN UPC EAN: 5012245021783
Lock TypeCombination
Shackle Clearance - Horizontal22.6mm
Shackle Clearance - Vertical26mm
Shackle Diameter8mm
Product RangeSquire - CP
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Die cast alloy body with dual compound cover
- Recodeable mechanism
- 10,000 combinations
- Number wheels from 0-9
- Ideal to use on gates, vans, lockers etc
- Open shackle type
- Body size: 50mm
Technical Specifications
Lock Type
Combination
Shackle Clearance - Vertical
26mm
Product Range
Squire - CP
Shackle Clearance - Horizontal
22.6mm
Shackle Diameter
8mm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244