Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUIRE
Manufacturer Part NoCP60
Order Code3375357
Product RangeSquire - CP
Also Known AsGTIN UPC EAN: 5012245025736
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$49.031 |
3+ | US$46.900 |
Price for:Each
Minimum: 1
Multiple: 1
US$49.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUIRE
Manufacturer Part NoCP60
Order Code3375357
Product RangeSquire - CP
Also Known AsGTIN UPC EAN: 5012245025736
Lock TypeCombination
Width60mm
Shackle Clearance - Horizontal28mm
Shackle Clearance - Vertical34mm
Shackle Diameter10mm
Product RangeSquire - CP
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Die cast alloy body with dual compound cover
- Recodeable mechanism
- 10,000 combinations
- Number wheels from 0-9
- Ideal to use on gates, vans, lockers etc
- Open shackle type
- Body size: 60mm
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
28mm
Shackle Diameter
10mm
SVHC
No SVHC (27-Jun-2018)
Width
60mm
Shackle Clearance - Vertical
34mm
Product Range
Squire - CP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.462