Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUIRE
Manufacturer Part NoVULCANP450
Order Code3391252
Product RangeSquire - Vulcan
Also Known AsGTIN UPC EAN: 5012245035469
Unable to Retrieve Availability Information
Product Information
ManufacturerSQUIRE
Manufacturer Part NoVULCANP450
Order Code3391252
Product RangeSquire - Vulcan
Also Known AsGTIN UPC EAN: 5012245035469
Lock TypeKeyed
Width50mm
Shackle Clearance - Horizontal22mm
Shackle Clearance - Vertical23.5mm
Shackle Diameter9.5mm
Lock MaterialSteel
Product RangeSquire - Vulcan
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Hardened boron, alloy steel shackle
- Steel lock with die-cast, satin chrome body cover
- 4-Pin tumbler lock mechanism, offers over 1,000 key differs
- Supplied with 2x keys
- Supported by Crimestoppers
- 10-Year manufacturer's guarantee
- Security rating: 6
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
22mm
Shackle Diameter
9.5mm
Product Range
Squire - Vulcan
Width
50mm
Shackle Clearance - Vertical
23.5mm
Lock Material
Steel
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54