Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUIRE
Manufacturer Part NoWS75S
Order Code3391215
Product RangeSquire - Stronghold
Also Known AsGTIN UPC EAN: 5012245029666
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$80.293 |
3+ | US$77.452 |
Price for:Each
Minimum: 1
Multiple: 1
US$80.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUIRE
Manufacturer Part NoWS75S
Order Code3391215
Product RangeSquire - Stronghold
Also Known AsGTIN UPC EAN: 5012245029666
Lock TypeKeyed
Width80mm
Shackle Clearance - Horizontal27mm
Shackle Clearance - Vertical14mm
Shackle Diameter12mm
Lock MaterialHardened Steel Alloy
Product RangeSquire - Stronghold
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Designed for containers and ideal for warehouses, gates and industrial units
- 80mm solid hardened steel body
- 12mm hardened boron alloy steel shackles
- 6 pin tumbler lock mechanism
- 260,000 key differs
- Anti-bump, anti-pick, highly attack resistant
- Highly corrosion resistant
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
27mm
Shackle Diameter
12mm
Product Range
Squire - Stronghold
Width
80mm
Shackle Clearance - Vertical
14mm
Lock Material
Hardened Steel Alloy
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.066