Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No20643
Order Code4222674
Product RangeST - Driving Gloves
Also Known AsGTIN UPC EAN: 5036770206439
21 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$8.174 |
Price for:1 Pair
Minimum: 1
Multiple: 1
US$8.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part No20643
Order Code4222674
Product RangeST - Driving Gloves
Also Known AsGTIN UPC EAN: 5036770206439
Safety CategoryEN388
Glove StyleFull
Glove SizeLarge
Glove ColourYellow
Glove MaterialLeather
Product RangeST - Driving Gloves
GenderUnisex
SVHCBoric acid (14-Jun-2023)
Age GroupAdult
Product Overview
These soft grain Leather Driving Gloves provide added warmth and protection during a variety of activities including rigging, strapping and vehicle handling.
- Full fleece lining
- Elastic tensioner
- Soft grain leather
- Open cuff
- Conforms to EN 388 levels 4-1-3-3
Technical Specifications
Safety Category
EN388
Glove Size
Large
Glove Material
Leather
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
Yellow
Product Range
ST - Driving Gloves
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:42032910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156