Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No27413
Order Code3378396
Product RangeST - Thermal Gloves
Also Known AsGTIN UPC EAN: 5036770274111
No Longer Stocked
Product Information
ManufacturerST
Manufacturer Part No27413
Order Code3378396
Product RangeST - Thermal Gloves
Also Known AsGTIN UPC EAN: 5036770274111
Safety Category-
Glove StyleKnit Wrist
Glove SizeLarge
Glove ColourBlue
Glove MaterialThermolite Fibre
Product RangeST - Thermal Gloves
SVHCTo Be Advised
Product Overview
In addition to the warmth provided by the Thermolite® and lycra yarn, these Superthermal Gloves also offer enhanced grip courtesy of their PVC dot coating. A premier choice for cold store handling activities.
- 13 ga Thermax, Lycra Yarn (Stretchable) material
- Cold insulation
- Ribbed knit wrist
- Ideal for cold working conditions, Cold stores
- Black PVC dot for better grip
- Conforms to EN 388:2016 levels 1-1-3-1-X
- Conforms to EN 511:2006 levels X-1-X
Technical Specifications
Safety Category
-
Glove Size
Large
Glove Material
Thermolite Fibre
SVHC
To Be Advised
Glove Style
Knit Wrist
Glove Colour
Blue
Product Range
ST - Thermal Gloves
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211