Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-96-193
Order Code3376946
Also Known AsGTIN UPC EAN: 3253561961939
Your Part Number
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$33.071 |
Price for:Each
Minimum: 1
Multiple: 1
US$33.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A rigid tool bag that is constructed from extra tough 600 x 600 denier fabric which will stand up to all worksite and weather conditions, giving the tool bag a longer life. On the side of the tool bag there are large pockets for cables, wrenches etc, and there is a centre pocket with weather flap for mobile phone use etc.
- Waterproof plastic bottom
- Reinforced stress points and industrial leather provide extra strength and carry comfort
- Zip top which makes for quick and easy tool access
- Rubber pad on strap gives a soft cushioning when transporting around worksites etc
- Multiple internal & external pockets
- Covered front pocket for secure storage of small parts or personal items
- Separate transparent document storage
- Adjustable shoulder strap
- Dimensions (HxWxD) 260mm x 425mm x 220mm
Notes
Contents Not Supplied. Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Carrying Case Material
Fabric
External Width
425mm
Product Range
-
External Height
260mm
External Depth
220mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.545