Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No6-CT-10X
Order Code3377785
Also Known AsGTIN UPC EAN: 3253566051109
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part No6-CT-10X
Order Code3377785
Also Known AsGTIN UPC EAN: 3253566051109
Product Range-
Product Overview
- Metal die cast, insulated professional cable tacker
- The preferred tool for securing cables
- Also suitable for wire fencing etc
- Adjustable driving force
- Lock-down handle
- Uses 10mm - 14mm staples
- Can also use 10mm narrow flat staples
- Length: 185mm
- Weight: 0.4kg
Technical Specifications
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.918