Product Information
Product Overview
A 60 Piece 1/4" socket set Stanley™ in a module case that is compatible with Stanley™ 27" Roller Cabinet. The set comes with a pear head ratchet made from chrome vanadium steel with a bi-material handle and chrome vanadium sockets.
- Part of the Transmodule system - a modular mechanics storage system ideal for the workshop
- Designed to use with compatible Transmodule system storage cabinets
- Dimensions (LxWxD): 386 x 48 x 188mm
Contents
13x Standard Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 & 14mm, 12x Deep Sockets: 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 & 14mm, 3x Slotted Bit Sockets: 4, 5.5 & 7mm, 3x Pozidriv Bit Sockets: PZ1, PZ2 & PZ3, 3x Phillips Bit Sockets: PH1, PH2 & PH3, 6x Hex Bit Sockets: 2, 2.5, 3, 4, 5 & 6mm, 8x Torx Bit Sockets: T6, T7, T8, T9, T10, T15, T20, T25, 6x Torx Sockets: E4, E5, E6, E7, E8, E10, 2x Extension Bars: 50 & 100mm, 1x Universal Joint, 1x Quick Release Ratchet, 1x Sliding Tee, 1x Driver Handle, 1x NP9 Pear Headed Ratchet
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
-
No SVHC (19-Jan-2021)
Stanley - Transmodule System
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate