Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSTST1-71963
Order Code3391108
Also Known AsGTIN UPC EAN: 3253561719639
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$49.151 |
Price for:Each
Minimum: 1
Multiple: 1
US$49.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSTST1-71963
Order Code3391108
Also Known AsGTIN UPC EAN: 3253561719639
Carrying Case MaterialPP (Polypropylene)
External Height316mm
External Width425mm
External Depth234mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 3-In-1 Tool Organiser
- Made from Polypropylene plastic so it is tough and durable
- When closed the case has a robust structure that provides security whilst transporting
- Movable dividers that provide specific configuration for smaller parts and tools
- Central rigid tote that is perfect for hand tools
- Each side is fitted with a polypropylene lid to keep everything in its place
- 15kg Weight limit
- Dimensions (HxWxD): 316mm x 425mm x 234mm
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
425mm
Product Range
-
External Height
316mm
External Depth
234mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.62