Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSAS87431M
Order Code3409554
Also Known AsGTIN UPC EAN: 0065030866071
Your Part Number
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$32.897 |
Price for:Each
Minimum: 1
Multiple: 1
US$32.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSAS87431M
Order Code3409554
Also Known AsGTIN UPC EAN: 0065030866071
Connector Type AMini SAS Plug, 36 Way
Connector Type BMini SAS Plug, 36 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Internal Mini-SAS cable for connecting an SAS/SATA controller to an SAS/SATA backplance
- Compatible with both 12Gb/s SAS drives and 6Gb/s SATA drives
- SFF-8087 36-pin Mini-SAS latching plug to SFF-8643 36-pin Mini-SAS plug
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Connector Type A
Mini SAS Plug, 36 Way
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Mini SAS Plug, 36 Way
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06