You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SEM1100-S1

Signal Converter, Current, Voltage, Current, Voltage, 1 Channels, 0.05 %, ± 0.5%, 253 VAC

STATUS SEM1100-S1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STATUS STATUS
Manufacturer Part No:
SEM1100-S1
Order Code:
930751
Technical Datasheet:
SEM1100-S1   Datasheet
See all Technical Docs

Alternatives for SEM1100-S1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Voltage

:
Current, Voltage

:
1Channels

:
0.05%

:
± 0.5%

:
253VAC

:
1 Channel

:
DIN Rail

:
Isolated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The SEM1100-S1 is a powered isolating Voltage to Current/Current to Voltage Convertor with captive terminal screws connection. The SEM1100 is a powered isolating signal conditioner that accepts mA and voltage process signals, isolates them and provides the same or different value mA or voltage outputs. It is also possible to have voltage and current outputs simultaneously from a single input. The isolator is available in AC and DC powered versions, both generating loop excitation for input and output loops at the same time. Zero and span adjustment potentiometers are conveniently situated on the front panel together with a power on LED Configuration (factory set if specified) can easily be changed by means of internal switches and the use of suitable equipment.
  • Process current or voltage input/output
  • High accuracy of 0.05%
  • Powers both loops
  • Drives current into 1Kohm
  • 3-port galvanic isolation
  • Selectable input and output

Applications

Automation & Process Control

No Longer Manufactured

US$211.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
  • 15+
Quantity Price Your Price
 
 
1+ US$211.75
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ US$192.39
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$176.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$152.46
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ US$143.99
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --