You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WRX900/22/S2/A
Signal Converter, Current, Voltage, 0.1 %, 24 VDC
- Manufacturer:
- STATUS STATUS
- Manufacturer Part No:
- WRX900/22/S2/A
- Order Code:
- 1866754
- Technical Datasheet:
- WRX900/22/S2/A Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Current, Voltage
- :
- -
- :
- 0.1%
- :
- -
- :
- 24VDC
- :
- -
- :
- DIN Rail
- :
- -
- :
- -
Technical Documents (2)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 20+
Quantity | Price | Your Price |
---|---|---|
1+ | US$610.542 | |
5+ | US$581.308 | |
20+ | US$523.18 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.