Product Information
Product Overview
STEVAL-DRONE01 Mini drone kit with flight controller unit, motors, propellers, frame and battery. The STEVAL-DRONE01 mini drone kit features the high performance STEVAL-FCU001V1 flight controller unit, as well as the motors, propellers, plastic frame and battery you need to assemble your own mini-drone. The flight controller unit runs the firmware (STSW-FCU001) to control the speed of each connected motor and to stabilize the drone. To achieve this, the STM32F4 microcontroller hosted on the board analyses data from the accelerometer and gyroscope sensors (LSM6DSL and iNEMO 6DoF inertial measurement unit) to provide highly accurate stability and control. The FCU board includes a Bluetooth Low Energy SPBTLE-RF module, so you can turn your smartphone running a dedicated App into a remote control unit.
- Drone kit based on the STEVAL-FCU001V1 compact flight controller unit
- Four motors: 85x20 mm, 3.7 V
- Two clockwise and two counter clockwise 65 mm propellers, plus a couple of spares
- LiPo 3.7 V / 600 mAh battery with a maximum discharge current of 30 C
- 3D plastic mechanical frame including propeller guards for safety
- Compliant with directive 2006/66/EC
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Power Management
ARM
STM32
-
STM32F4
Flight Controller
Cortex-M4
Mini Drone Kit STEVALFCU001V1/STSWFCU001STM32F4/SPBTLE-RF
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate