Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH3L06UFY
Order Code2454712
Product RangeSTTH3
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH3L06UFY
Order Code2454712
Product RangeSTTH3
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.4V
Reverse Recovery Time70ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-221AA
No. of Pins2Pins
Product RangeSTTH3
Qualification-
Product Overview
The STTH3L06UFY is a Turbo 2 Ultrafast High-voltage Rectifier dedicated to energy recovery in automotive application housed in SMB flat to improve space saving. It is especially designed for clamping function in energy recovery block. The compromise between forward voltage drop and recovery time offers optimized performances.
- Low conduction losses
- High surge capability
- Low leakage current
- High junction temperature
- VRRM guaranteed from -40 to 175°C temperature range
Applications
Automotive, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
70ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.4V
Forward Surge Current
30A
Diode Case Style
DO-221AA
Product Range
STTH3
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004