Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT410-600T.
Order Code234631
Product RangeT4 Series
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current31A
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.56V
Thyristor MountingThrough Hole
Product RangeT4 Series
Alternatives for T410-600T.
1 Product Found
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
31A
No. of Pins
3Pins
Peak On State Voltage
1.56V
Product Range
T4 Series
On State RMS Current
4A
Gate Trigger Voltage Max
1.5V
Holding Current Max
15mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002