Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoGB1206PHV1-AY.GN
Order Code1568492
Product RangeGB
Technical Datasheet
Blower TypeCompact
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth15mm
Flow Rate - Metric0.15m³/min
Air Flow - CFM5.2CFM
Air Flow - m3/min0.15m³/min
Flow Rate - Imperial5.2CFM
Noise Rating40.5dBA
Bearing TypeVapo Bearing
Power Connection Type2 Lead Wires
Power Rating1.3W
Product RangeGB
IP Rating-
Product Overview
The GB1206PHV1-AY.GN is a GB-series MagLev 12VDC green Motor Blower with Vapo bearing, wire leaded power connection with 0.105A power current, PBT plastic 15mm frame and 4-pole motor. The innovative S and C design provides the best resistance to dust invasion.
- 1.3W Power consumption
- 4800RPM Speed rating
- 0.44"-H₂O Static pressure
Applications
HVAC
Technical Specifications
Blower Type
Compact
Voltage Type
DC
External Depth
15mm
Air Flow - CFM
5.2CFM
Flow Rate - Imperial
5.2CFM
Bearing Type
Vapo Bearing
Power Rating
1.3W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
60mm
Flow Rate - Metric
0.15m³/min
Air Flow - m3/min
0.15m³/min
Noise Rating
40.5dBA
Power Connection Type
2 Lead Wires
Product Range
GB
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054658