Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoMB40101V2-0000-A99
Order Code1824257
Product RangeMagLev
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeVapo Bearing
Flow Rate - Imperial7CFM
Flow Rate - Metric0.2m³/min
Air Flow - CFM7CFM
Noise Rating27dBA
Power Rating900mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating80mA
IP Rating-
Air Flow - m3/min0.2m³/min
Product RangeMagLev
SVHCNo SVHC (14-Jun-2023)
Alternatives for MB40101V2-0000-A99
2 Products Found
Product Overview
The MB40101V2-0000-A99 from Sunon is a dust resistance MagLev motor fan. It provides better oil leak prevention, better dust-resistance, high reliability and long life expectancy.
- Nominal voltage is 12VDC
- Power consumption is 0.96W
- Current is 80mA
- Air flow is 7CFM
- Speed is 5800rpm
- Noise is 27dBA
- Vapo bearing
- Dimension is 40mm x 40mm x 10mm
- Weight is 17g
- Auto restart function
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.2m³/min
Noise Rating
27dBA
Rated Speed
5800rpm
Current Rating
80mA
Air Flow - m3/min
0.2m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
7CFM
Air Flow - CFM
7CFM
Power Rating
900mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
MagLev
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017