Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoPP100GGN
Order Code1019089
Product RangePP100 Series
Voltage Rating250VAC
Current Rating100A
Connector MountingCable Mount
Contact Termination TypeScrew
Product RangePP100 Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for PP100GGN
3 Products Found
Technical Specifications
Gender
Plug
Current Rating
100A
Contact Termination Type
Screw
SVHC
No SVHC (17-Dec-2015)
Voltage Rating
250VAC
Connector Mounting
Cable Mount
Product Range
PP100 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84879090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072