Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWAN
Manufacturer Part NoSK31020N
Order Code3532145
Also Known AsGTIN UPC EAN: 5055322509507
20 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$33.071 |
3+ | US$26.318 |
Price for:Each
Minimum: 1
Multiple: 1
US$33.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWAN
Manufacturer Part NoSK31020N
Order Code3532145
Also Known AsGTIN UPC EAN: 5055322509507
Appliance TypeKettle
Power Rating2kW
Capacity1l
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
This cordless, brushed stainless steel kettle has a 1 litre capacity and is perfect for making up to 5 cups at a time. It has an easy pour system and a 360 base that is ideal for both right and left handed users. Safety features include automatic cut out and boil dry protection.
- 1 Litre capacity
- Cordless design
- 360° base
- Automatic cut-off
- Pull off lid
- Boil-dry protection
- Dimensions (WxHxD): 13.4x19.9x18.7mm
- Weight: 0.95kg
Technical Specifications
Appliance Type
Kettle
Capacity
1l
Plug Type
UK Type G
Power Rating
2kW
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85167100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.905