Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23040-A0004-B201
Order Code1174995
Product RangeD1/V23040
Also Known As1-1634228-4
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23040-A0004-B201
Order Code1174995
Product RangeD1/V23040
Also Known As1-1634228-4
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeD1/V23040
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC150V
Contact MaterialNickel Palladium
Coil Resistance4.37kohm
SVHCNo SVHC (17-Dec-2014)
Alternatives for V23040-A0004-B201
2 Products Found
Product Overview
The V23040-A004-B201 is a miniature Relay with DC coil. This D1-series relay has SPDT gold-plated rhodium coated palladium-nickel contact with monostable 1 winding type. Permits optimum matching to an extremely wide variety of circuit conditions. Complies with the requirements of LSI semiconductor technology.
- High level of shock resistance
Applications
Communications & Networking, Consumer Electronics, Signal Processing, Medical
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
150V
Coil Resistance
4.37kohm
Contact Configuration
SPDT
Product Range
D1/V23040
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Nickel Palladium
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006