Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTELIT WIRELESS SOLUTIONS
Manufacturer Part No3990250685
Order Code1710728
Kit Application TypeCommunication & Networking
Silicon ManufacturerTelit Wireless Solutions
Silicon Core NumberGE863
Application Sub TypeGPRS / GSM
Kit ContentsBoard Only
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
3990250685 is a GE863-QUAD module interface board. With its low profile design and extended temperature range it is the perfect platform for compact, medium to high volume m2m applications. The unique Ball Grid Array (BGA) package enables a low profile and small resulting product size for the design of compact applications. Since connectors are eliminated, the solution cost is significantly reduced compared to conventional mounting.
- Jamming detection & report
- Integrated TCP/IP protocol stack
- Easy scan
- SIM access profile
- Serial port multiplexer GSM 7.10
- Battery management
- IRA character set
- 18 I/O ports maximum
- UART and analog audio interface
- GPRS class 10
Applications
Communications & Networking, Wireless
Technical Specifications
Kit Application Type
Communication & Networking
Silicon Core Number
GE863
Kit Contents
Board Only
SVHC
No SVHC (15-Jun-2015)
Silicon Manufacturer
Telit Wireless Solutions
Application Sub Type
GPRS / GSM
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04