You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-6696 - 

Spectrum Analyser, Bench, 150kHz to 1GHz, 150 mm, 310 mm

72-6696 - Spectrum Analyser, Bench, 150kHz to 1GHz, 150 mm, 310 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-6696
Order Code:
4338698
Also Known As:
GTIN UPC EAN: 640522694365
Technical Datasheet:
72-6696   Datasheet
See all Technical Docs

Product Information

:
Bench
:
-
:
150kHz to 1GHz
:
-
:
150mm
:
310mm
:
455mm
:
8.5kg
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This unit provides full spectral display from 15KHz ~ 1GHz, and provides demodulated output to a headphone jack. This digitally synthesized, easy to use spectrum analyzer utilizes state-of-the-art design for a phase-locked RF system that provides precision and performance at an affordable price. General operation is simple and intuitive, All primary controls are a single push button, with a spinner knob for quick selection
  • Frequency range: 150KHz ~ 1GHz (useable to 1.15GHz)
  • Internal audio demodulator
  • Digital phase lock loop design
  • Multifunction 6 1/2 digit LCD display
  • Two markers for absolute and relative measurement
  • 9 memory save/recall locations
  • Power requirements: 100V, 120V, 220V, 230VAC, 50/60Hz
  • 1kHz frequency resolution
  • -100dBm noise floor enables the unit to catch low level signals
  • Wide inout power range: -100dBm to 20dBm
  • Input overload protection

Applications

Test & Measurement, Maintenance & Repair, RF Communications, Wireless

Also Known As

GTIN UPC EAN: 640522694365

Alternatives for 72-6696

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

US$1,489.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$1,489.37
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.