You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TESTO 885-2 PRO SET

Temperature Test Kit, Testo 885 Thermal Imager Telephoto & Standard Lens, SD Card, USB Cable, Mains

TESTO TESTO 885-2 PRO SET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
TESTO 885-2 PRO SET
Order Code:
2678106
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Testo 885 Thermal Imager W/Telephoto & Standard Lens, SD Card, USB Cable, Mains Unit, Li Ion Battery

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TESTO 885-2 is a thermal imager (320 x 240 FPA). The TESTO 885-2 is a feature rich thermal imaging infrared camera that can be used in a variety of thermography applications. With optional 11° telephoto lens and lens protector, it is an ideal solution for wide angle and narrow field thermography needs. Industrial, commercial and research applications are demanding work environments for any thermal imager. The 885-2 uses a rotating touch screen and swivel grip that can be vital for capturing proper images. The high sensitivity 30mK and 320 x 240 resolutions make this imager extremely versatile in any inspection or research application. The 885-2 deluxe kit includes 11° telephoto lens, bridging the distance making objects much easier to view. With the use of the site recognition barcode and database solution, ensuring that images are properly stored in the correct location has never been easier. PC Software system requirements Windows 10; Windows 7 (Service Pack 1); Windows 8; Interf
  • Large 4.3" touchscreen with quality resolution 320 x 240
  • Patented SuperResolution provides 640 x 480 resolution images when downloaded to IRSoft
  • 30° wide angle lens included, 11° telephoto lens optional
  • High temperature option (2,192 °F)
  • Radiometric video
  • sequence imaging capture will enable detail image analysis at timed thermic events
  • Solar mode is used for detecting invisible defects of solar panel arrays
  • Atmospheric corrections, isotherms, Bluetooth voice annotation
  • Rotating display and swivel handle allow for ease of use in a variety of applications
  • Included 2GB SD card for storage
  • Video output via USB allows for immediate viewing on a computer screen
  • Dimension is 253mm x 132mm x 111mm, 1
  • 4" - 20UNC tripod mounting, ABS housing
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 5/31/21

Notify me when back in stock

Hazardous Item

There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected.

US$80.822

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$80.822
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --