Product Information
Product Overview
The BQ24707RGRT is a high-frequency synchronous Charge Controller offering low component count for space-constrained, multi-chemistry battery charging applications. SMBus controlled input current, charge current and charge voltage DACs allow for very high regulation accuracies that can be easily programmed by the system power management micro-controller. The IC uses the internal input current register or external ILIM pin to throttle down PWM modulation to reduce the charge current. The IC provides an IFAULT output to alarm if any MOSFET fault or input over current occurs. This alarm output allows users to turn off input power selectors when the fault occurs. Meanwhile, an independent comparator with internal reference is available to monitor input current, output current, or output voltage.
- Real-time system control on ILIM pin to limit charge current
- Programmable input current, charge voltage, charge current limits
- Programmable adapter detection and indicator
- Independent comparator with internal reference
- Integrated soft-start
- Integrated loop compensation
- 15µA Off-state battery discharge current
- Green product and no Sb/Br
Applications
Power Management, Industrial, Medical, Portable Devices, Computers & Computer Peripherals
Technical Specifications
Li-Ion
16.8V
QFN
4Cells
125°C
MSL 2 - 1 year
24V
0
20Pins
0°C
-
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate