Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$10.975 |
Price for:Each
Minimum: 1
Multiple: 1
US$10.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS92LV090ATVEH/NOPB
Order Code3120990
LVDS IC TypeLVDS Transceiver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLQFP
No. of Pins64Pins
Input LevelBLVDS, LVTTL
Output LevelBLVDS, CMOS, LVTTL
No. of Bits9bit
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LVDS IC Type
LVDS Transceiver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
64Pins
Output Level
BLVDS, CMOS, LVTTL
Product Range
-
MSL
MSL 3 - 168 hours
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
LQFP
Input Level
BLVDS, LVTTL
No. of Bits
9bit
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002