Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA326EA/2K5
Order Code2412757
Input Offset Voltage100µV
Gain Bandwidth Product1kHz
Supply Voltage Range2.7V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
CMRR114dB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate-
Bandwidth1kHz
Amplifier Case StyleMSOP
Amplifier OutputRail to Rail
Alternatives for INA326EA/2K5
1 Product Found
Technical Specifications
Input Offset Voltage
100µV
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
1kHz
Amplifier Output
Rail to Rail
Gain Bandwidth Product
1kHz
IC Case / Package
MSOP
CMRR
114dB
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Slew Rate
-
Amplifier Case Style
MSOP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256