Product Information
Product Overview
The ISO721DG4 is a single 100Mbps Digital Isolator with a logic input and output buffer separated by a silicon dioxide insulation barrier. This barrier provides galvanic isolation of up to 4000 VPK per VDE. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. A binary input signal is conditioned, translated to a balanced signal and then differentiated by the capacitive isolation barrier. Across the isolation barrier a differential comparator receives the logic transition information, then sets or resets a flip-flop and the output circuit accordingly. A periodic update pulse is sent across the barrier to ensure the proper dc level of the output. If this dc-refresh pulse is not received for more than 4µs, the input is assumed to be unpowered or not being actively driven and the failsafe circuit drive the output to a logic-high state.
- Low propagation delay
- Low pulse skew
- Low-power sleep mode
- High electromagnetic immunity
- Low input-current requirement
- Failsafe output
- 50kV/µs Typical transient immunity
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1Channels
5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
3V
SOIC
4kV
125°C
-
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate