Product Information
Product Overview
The ISO7240CDW is a quad-channel Digital Isolator with multiple channel configurations and output-enable functions. This device has logic-input and logic-output buffers separated by Texas Instrument's silicon-dioxide (SiO2) isolation barrier. Used in conjunction with isolated power supplies, these devices help block high voltage, isolate grounds and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.
- 25 and 150Mbps Signalling
- 1ns Maximum low channel-to-channel output skew
- 2ns Maximum low pulse-width distortion (PWD)
- 1ns Typical at 150Mbps low jitter content
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
4Channels
5.5V
16Pins
125°C
-
No SVHC (17-Dec-2015)
3.15V
SOIC
-40°C
-
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate