You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM13700N/NOPB

Transconductance Amplifier, 2 Amplifier, 18 V, 2 MHz, -5 V, 5 V, DIP

Date/Lot Code
TEXAS INSTRUMENTS LM13700N/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM13700N/NOPB
Order Code:
3118206
Product Range
LM13700

Product Range Selector (LM13700)

See all from this product range

Product Overview

The LM13700N/NOPB is a dual Operational Transconductance Amplifier, each with differential inputs and a push-pull output. The two amplifiers share common supplies but otherwise operate independently. Linearizing diodes are provided at the inputs to reduce distortion and allow higher input levels. The result is a 10dB signal-to-noise improvement referenced to 0.5% THD. High impedance buffers are provided which are especially designed to complement the dynamic range of the amplifiers. The output buffers of the LM13700 differ from those of the LM13600 in that their input bias currents (and hence their output DC levels) are independent of IABC. This may result in performance superior to that of the LM13600 in audio applications.
  • gm Adjustable Over 6 Decades
  • Excellent gm Linearity
  • Excellent Matching Between Amplifiers
  • Linearizing Diodes
  • High Impedance Buffers
  • High Output Signal-to-noise Ratio

Applications

Audio, Signal Processing, Power Management, Clock & Timing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
18V

:
2MHz

:
-5V

:
5V

:
DIP

:
16Pins

:
350µA

:
650µA

:
50V/µs

:
26kohm

:
0°C

:
70°C

:
LM13700


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

Available to manufacturer lead time of 373 days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

US$2.662

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$2.662
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$2.396
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ US$2.372
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$2.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$2.335
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --