Product Information
Alternatives for OPA2140AID .
1 Product Found
Product Overview
The OPA2140AID is a precision low noise JFET Operational Amplifier that features good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allow designers to take advantage of the low-noise characteristics of JFET amplifier while also interfacing to modern, single-supply, precision analogue-to-digital converters (ADCs) and digital-to-analogue converters (DACs). The OPA140 achieves 11MHz unity-gain bandwidth and 20V/µs slew rate while consuming only 1.8mA (typical) of quiescent current. It runs on a single 4.5 to 36V supply or dual ±2.25 to ±18V supplies.
- 5.1nV/√Hz Low noise
- No phase reversal
- 1µV/°C Maximum very low offset drift
- 12µV Very low offset
- 10pA Maximum low input bias current
- Green product and no Sb/Br
Applications
Power Management, Industrial, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
11MHz
4.5V to 36V
8Pins
-40°C
-
MSL 2 - 1 year
SOIC
11MHz
20V/µs
20V/µs
SOIC
Precision
125°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate