Product Information
Product Overview
The OPA2244PA is a dual MicroPower Operational Amplifier designed for very low quiescent current (50µA/channel), yet achieves excellent bandwidth. The dual version feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The OPA244 series is easy to use and free from phase inversion and overload problems found in some other op amps. This amplifier is stable in unity gain and excellent performance is maintained as they swing to their specified limits. The input common-mode voltage range includes ground-ideal for many single supply applications.
- Continuous output short-circuit
- 50µA/channel MicroPOWER
- 2000V ESD capability
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Power Management, Consumer Electronics
Technical Specifications
430kHz
2.2V to 36V
Low Noise
125°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
0.1V/µs
8Pins
-55°C
-
MSL 1 - Unlimited
DIP
430kHz
0.1V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate