Product Information
Product Overview
The OPA4244EA/250 is a quad MicroPower™ Operational Amplifier designed for very low quiescent current (50µA/channel), yet achieves excellent bandwidth. It is ideal for battery-powered applications. The quad version feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The OPA244 series is easy to use and free from phase inversion and overload problems found in some other op amp. This amplifier is stable in unity gain and excellent performance is maintained as they swing to their specified limits. The input common-mode voltage range includes ground - ideal for many single supply applications.
- Continuous output short-circuit
- 4μV/°C Typical offset drift
- 104dB Typical CMRR
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Power Management, Consumer Electronics
Technical Specifications
430kHz
± 1.1V to ± 18V
14Pins
-40°C
-
MSL 3 - 168 hours
TSSOP
430kHz
0.16V/µs
0.16V/µs
TSSOP
Low Power
85°C
-
No SVHC (17-Dec-2015)
-
4 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate