You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTH04070WAD .

Non Isolated POL DC/DC Converter, ITE, 10.8 W, 900 mV, 3.6 V, 3 A, Adjustable

TEXAS INSTRUMENTS PTH04070WAD .
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH04070WAD .
Order Code:
2492312

Alternatives for PTH04070WAD .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
10.8W

:
900mV

:
3.6V

:
3A

:
Adjustable

:
DIP

:
3V

:
5.5V

:
7.81mm

:
12.57mm

:
10.16mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PTH04070WAD is a 1-output 10.8W through hole-mount surface-mount non-isolated input adjustable Switching Regulator that delivers up to 3A of output current. Occupying less PCB area than a standard TO-220 linear regulator IC, the PTH04070W provides output current at a much higher efficiency and with much less power dissipation, thereby eliminating the need for a heat sink. Their small size (0.5 x 0.4 in), high efficiency and low cost makes these modules attractive for a variety of applications. Using state-of-the-art switched-mode power-conversion technology, the PTH04070W can step down to voltages as low as 0.9V from a 5V input bus, with typically less than 1W of power dissipation. The output voltage can be adjusted to any voltage over the range, 0.9 to 3.6V, using a single external resistor. Operating features include an under-voltage lockout (UVLO), ON/OFF inhibit, output overcurrent protection and over-temperature protection.
  • ON
  • OFF inhibit
  • Under-voltage lockout (UVLO)
  • Output overcurrent protection (non-latching, auto-reset)
  • Over-temperature protection
  • Highly integrated
  • Up to 3A output current at 85°C
  • 160W
  • inch³ Power density
  • 94% Efficiency

Applications

Sensing & Instrumentation, Communications & Networking

No Longer Stocked

US$6.718

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$6.718
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$5.562
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$4.991
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --