You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTH04T230WAZ

Non Isolated POL DC/DC Converter, 21.6 W, 690 mV, 3.6 V, 6 A, Adjustable

TEXAS INSTRUMENTS PTH04T230WAZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH04T230WAZ
Order Code:
3125133

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
21.6W

:
690mV

:
3.6V

:
6A

:
Surface Mount DIP

:
Adjustable

:
2.2V

:
5.5V

:
8.5mm

:
18.92mm

:
15.75mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PTH04T230WAZ is a 1-output 21.6W surface-mount non-isolated Adjustable Power Module with TurboTrans™. This regulator represents the 2nd generation of the PTH series of power modules which include a reduced footprint and improved features. Operating from an input voltage range of 2.2 to 5.5V, the PTH04T230W requires a single resistor to set the output voltage to any value over the range, 0.69 to 3.6V. The wide input voltage range makes the PTH04T230W particularly suitable for advanced computing and server applications that use a 2.5, 3.3 or 5V intermediate bus architecture. The module incorporates a comprehensive list of features. Output over-current and over-temperature shutdown protects against most load faults. A differential remote sense ensures tight load regulation. An adjustable under-voltage lockout allows the turn-on voltage threshold to be customized.
  • Up to 6A output current
  • Output overcurrent protection (non-latching, auto-reset)
  • Pre-bias start-up
  • ON
  • OFF inhibit
  • Differential output voltage remote sense
  • Adjustable under-voltage lockout
  • Auto-Track sequencing
  • Designed to meet ultra-fast transient, requirements up to 300A
  • µs
  • SmartSync technology
  • High performance
  • ±1.5% Total output voltage variation
  • 96% Efficiency

Applications

Signal Processing

1 In stock Need more?

Order before 3pm

Same day despatch

US$25.962

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$25.962
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$21.515
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$19.285
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$17.802
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$16.619
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --