You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTH05050WAD

Non Isolated POL DC/DC Converter, 21.6 W, 800 mV, 3.6 V, 6 A, Adjustable

TEXAS INSTRUMENTS PTH05050WAD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH05050WAD
Order Code:
3121668

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
21.6W

:
5V

:
1Outputs

:
6A

:
Adjustable

:
6Pins

:
POLA, DIP

:
6A

:
800mV

:
4.5V

:
5.5V

:
3.6V

:
8.5mm

:
85°C

:
22.1mm

:
12.57mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PTH05050WAD is a 1-output 21.6W through hole-mount non-isolated Wide Adjust Module with Auto-Trac™ sequencing. Auto-track simplifies supply voltage sequencing in power systems by enabling modules to track each other or any other external voltage, during power up and power down. Although small in size (0.87 x 0.5 in), these modules are rated for up to 6A of output current and are an ideal choice in applications where space, performance and a power-up sequencing capability are important attributes. The product provides high-performance step-down conversion from a 5V input bus voltage. The output voltage of the PTH05050W can be set to any voltage over the range, 0.8 to 3.6V, using single resistor. Other operating features include an ON/OFF inhibit, output voltage adjust (trim) and output over-current protection. For high efficiency these parts employ a synchronous rectifier output stage, but a pre-bias hold-off capability ensures that the output will not sink current during star
  • ON
  • OFF inhibit
  • Pre-bias start-up
  • Under-voltage lockout
  • Output overcurrent protection (non-latching, auto-reset)
  • Point-of-load alliance (POLA) compatible
  • 5V Input voltage
  • Efficiencies up to 95%
  • 135W
  • inch³ Power density

Applications

Industrial, Power Management

24 In stock Need more?

Order before 3pm

Same day despatch

US$25.962

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$25.962
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$21.515
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$19.285
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$17.802
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$16.619
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --