You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTH12000WAH

Non Isolated POL DC/DC Converter, 33 W, 1.2 V, 5.5 V, 6 A, Adjustable

TEXAS INSTRUMENTS PTH12000WAH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH12000WAH
Order Code:
3009738

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33W

:
1.2V

:
5.5V

:
6A

:
DIP

:
Adjustable

:
10.8V

:
13.2V

:
8.5mm

:
18.92mm

:
12.57mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PTH12000WAH is a 1-output 33W through hole-mount non-isolated Adjust Module using double-sided surface mount construction and synchronous rectification technology, these regulators deliver up to 6A of output current while occupying a PCB area of about half the size of a standard postage stamp. They are an ideal choice for applications where space, performance and cost are important design constraints. The series operates from an input voltage of 12V to provide step-down power conversion to a wide range of output voltages. W-suffix devices are adjustable from 1.2 to 5.5V and L-suffix devices are adjustable from 0.8 to 1.8V. The output voltage is set within the adjustment range using a single external resistor. Operating features include an ON/OFF inhibit, output voltage adjust (trim) and the ability to start up into an existing output voltage or pre-bias. A non-latching over-current trip provides protection against load faults.
  • Small size, high performance, wide-output
  • Pre-bias start-up
  • ON
  • OFF inhibit
  • Under-voltage lockout
  • Output over-current protection (non-latching, auto-reset)
  • 12V Input voltage
  • 230W
  • inch³ Power density
  • Efficiencies up to 92%

Applications

Power Management

Available for back order

More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

US$16.823

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$16.823
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$16.238
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$15.654
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$15.477
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$15.286
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --