You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTH12040WAH

Non Isolated POL DC/DC Converter, 275 W, 800 mV, 5.5 V, 50 A, Adjustable

TEXAS INSTRUMENTS PTH12040WAH
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH12040WAH
Order Code:
3125153

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
275W

:
800mV

:
5.5V

:
50A

:
POLA

:
Adjustable

:
8V

:
14V

:
9.07mm

:
51.94mm

:
26.54mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PTH12040WAH is a 1-output 275W through hole-mount non-isolated Adjust Power Module uses the latest multiphase switched-mode topology. This provides a small, ready-to-use module, that can power the most densely populated multiprocessor systems. Operating from an input voltage range of 8 to 14V, the PTH12040W requires a single resistor to set the output voltage to any value over the range, 0.8 to 5.5V. The wide input voltage range makes the PTH12040W particularly suitable for advanced computing and server applications that utilize a loosely regulated 12V intermediate distribution bus. The modules incorporate a comprehensive list of features. They include ON/OFF inhibit and margin up/down controls. A differential remote output voltage sense ensures tight load regulation and an output overcurrent and over-temperature shutdown protect against most load faults. The programmable under-voltage lockout allows the turn-on and turn-off voltage thresholds to be customized.
  • ON
  • OFF inhibit
  • Differential output sense
  • Output overcurrent protection (non-latching, auto-reset)
  • Over-temperature protection
  • Auto-track sequencing
  • Start up into output pre-bias
  • Margin up
  • down controls
  • Multi-phase, switch-mode topology
  • Programmable under-voltage lockout (UVLO)
  • 96% Efficiency

Applications

Power Management, Signal Processing

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US$84.374

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$84.374
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$83.708
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$83.694
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --