You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTH12050WAH .

Non Isolated POL DC/DC Converter, ITE, 33 W, 1.2 V, 5.5 V, 6 A, Adjustable

TEXAS INSTRUMENTS PTH12050WAH .
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH12050WAH .
Order Code:
1212258

Alternatives for PTH12050WAH .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

Non Isolated POL DC/DC Converter, 33 W, 1.2 V, 5.5 V, 6 A, Adjustable

Each
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
33W

:
1.2V

:
5.5V

:
6A

:
Adjustable

:
POLA, DIP

:
10.8V

:
13.2V

:
8.5mm

:
22.1mm

:
12.57mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PTH12050WAH is a 1-output 33W through hole-mount non-isolated adjust Power Module with Auto-Track™ sequencing. Auto-Track simplifies the sequencing of supply voltages in power systems by enabling modules to track each other or any other external voltage, during power up and power down. Although small in size (0.87 x 0.5 inches), these modules are rated for up to 6A of output current and are an ideal choice in applications where space, performance and a power-up sequencing capability are important attributes. The series operates from an input voltage of 12V to provide step-down conversion to a wide range of output voltages. The output voltage of the W-suffix device may set to any voltage over the adjust range, 1.2 to 5.5V. The L-suffix device has an adjustment range of 0.8 to 1.8V. The output voltage is set within the adjustment range using a single external resistor. Other operating features include an ON/OFF inhibit, output voltage adjust (trim) and output overcurrent protec
  • ON
  • OFF inhibit
  • Under-voltage lockout
  • Output overcurrent protection (non-latching, auto-reset)
  • Point-of-load alliance (POLA) compatible
  • Wide-output
  • 12V Input voltage
  • Efficiencies up to 93%
  • 200W
  • inch³ Power density

Applications

Industrial, Power Management

No Longer Stocked

US$13.464

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$13.464
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$13.369
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$13.029
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$12.621
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$11.397
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ US$10.826
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --