You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTH12060WAH

Non Isolated POL DC/DC Converter, 55 W, 1.2 V, 5.5 V, 10 A, Adjustable

TEXAS INSTRUMENTS PTH12060WAH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH12060WAH
Order Code:
3125156

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
55W

:
1.2V

:
5.5V

:
10A

:
POLA, DIP

:
Adjustable

:
10.8V

:
13.2V

:
9mm

:
25.27mm

:
15.75mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PTH12060WAH is a 1-output 55W through hole-mount non-isolated adjust Power Module for use with complex digital. This module is small in size and are an alternative for applications requiring up to 10A of load current. The small footprint, (1 x 0.62 inch) and industry leading features makes this module suitable for space conscious digital systems that incorporate multiple processors. This series of modules operate from a 12V input bus voltage to provide step-down power conversion to a wide range of output voltages. The output voltage of the W-suffix device may be set to any voltage over the adjust range, 1.2 to 5.5V. The L-suffix device has an adjustment range of 0.8 to 1.8V. The output voltage is set within the adjust range using a single external resistor. This product includes Auto-Track™ Sequencing. Auto-Track simplifies the task of supply voltage sequencing in a power system, by enabling modules to track each other or any other external voltage, during power up and power
  • 12V Input voltage
  • Efficiencies up to 95%
  • 225W
  • inch³ Power density
  • Output voltage sense
  • Margin up
  • down controls
  • Under-voltage lockout
  • Auto-Track sequencing
  • Pre-bias start-up capability using ON
  • OFF inhibit
  • Output overcurrent protection (non-latching, auto-reset)
  • Point-of-Load Alliance (POLA) compatible
  • Wide-output

Applications

Signal Processing

Available for back order

More stock available to supplier lead times which is approximately 10/31/22

Notify me when back in stock

US$37.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$37.40
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$30.994
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$27.785
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$25.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$23.936
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --