You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PTN04050CAZ

Non Isolated POL DC/DC Converter, 12 W, 5 V, 15 V, 2.4 A, Adjustable

TEXAS INSTRUMENTS PTN04050CAZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTN04050CAZ
Order Code:
3009745

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12W

:
5V

:
15V

:
2.4A

:
Surface Mount DIP

:
Adjustable

:
2.95V

:
5.5V

:
9.09mm

:
22.1mm

:
12.57mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PTN04050CAZ is a 12W surface-mount non-isolated adjustable Boost Converter for use with telecommunications. The PTN04050C is 4-pin smaller and lighter than its predecessors and has either similar or improved electrical performance characteristics. Operating over a 2.95 to 5.5V input range, the PTN04050C provides high-efficiency, step-up voltage conversion for loads of up to 12W. The output voltage is set using a single external resistor. The PTN04050C may be set to any value within the range, 5 to 15V. The output voltage of the PTN04050C can be as little as 0.5V higher than the input, allowing an output voltage of 5V, with an input voltage of 4.5V. The PTN04050C modules are suited to a wide variety of general-purpose applications that operate off 3.3 or 5VDC power.
  • Wide-input voltage
  • Wide-output voltage adjust
  • High efficiency (Up to 90%)

Applications

Sensing & Instrumentation, Communications & Networking

46 In stock Need more?

Order before 3pm

Same day despatch

US$33.728

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$33.728
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$27.948
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$25.051
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$23.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$21.583
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --